+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG511-050-PB

Cable; HDMI plug,both sides; PVC; Len: 5m; black; 30AWG; Core: OFC


Manufacturer: VCOM

Manufacturer part number:
CG511-050-PB
TME Symbol:
CG511-050-PB

Specification

Manufacturer
VCOM
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Version
HDMI 1.4, High Speed + Ethernet
Cable length
5m
Insulation colour
black
Contact plating
gold-plated
Core diameter
30AWG
Kind of core
OFC
Cable external diameter
7.3mm
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight326 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VCOM,
*
CG511-050-PB
19 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 3 pcs - 5.16 USDGross price for quantities from 3 pcs - 5.16 USD
Net price for quantities from 5 pcs - 4.55 USDGross price for quantities from 5 pcs - 4.55 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs