+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6209

Cleaning cloth: cloth; dry; 150pcs; 229x229mm; polyester; ISO 4


Manufacturer: CHEMTRONICS

Manufacturer part number:
6209
TME Symbol:
CH-6209

Specification

Manufacturer
CHEMTRONICS
Type of cleaning cloth
cloth
Version
dry
Quantity in set/package
150pcs.
Cloth dimensions
229x229mm
Material
polyester
Application
cleaning, cleanroom, dry wiping of equipment and surfaces in pharmaceutical, for the aviation industry
Cleanroom classification
ISO 4
Colour
white
Resistance to
acids, solvent
Agent features
  • does not scratch surfaces
  • heavy-duty with high absorbency
  • shred free
Gross weight910.1 g
Certificates
See other products in this category: Wipes & Cleaning Clothes CHEMTRONICS,
*
6209
35 in TME stock
Net price for quantities from 1 pcg - 73.98 USDGross price for quantities from 1 pcg - 73.98 USD
Net price for quantities from 6 pcg - 71.51 USDGross price for quantities from 6 pcg - 71.51 USD
Net price for quantities from 12 pcg - 66.09 USDGross price for quantities from 12 pcg - 66.09 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcg