+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6709

Cleaning cloth: cloth; dry; 300pcs; 229x229mm; cleanroom,cleaning


Manufacturer: CHEMTRONICS

Manufacturer part number:
6709
TME Symbol:
CH-6709

Specification

Manufacturer
CHEMTRONICS
Type of cleaning cloth
cloth
Version
dry
Quantity in set/package
300pcs.
Cloth dimensions
229x229mm
Material
cellulose, polyester
Application
cleaning, cleanroom
Resistance to
diluted acids, most of solvents
Grammage
69g/m2
Agent features
  • heavy-duty with high absorbency
  • shred free
Gross weight993.4 g
Certificates

WATCH VIDEO

See other products in this category: Wipes & Cleaning Clothes CHEMTRONICS,
*
6709
5 in TME stock
Net price for quantities from 1 pcg - 64.44 USDGross price for quantities from 1 pcg - 64.44 USD
Net price for quantities from 3 pcg - 62.49 USDGross price for quantities from 3 pcg - 62.49 USD
Net price for quantities from 6 pcg - 60.53 USDGross price for quantities from 6 pcg - 60.53 USD
Net price for quantities from 12 pcg - 55.46 USDGross price for quantities from 12 pcg - 55.46 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.