+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF3050

Cleaning cloth: cleaning sticks; glueless,single sided; 50pcs.


Manufacturer: CHEMTRONICS

Manufacturer part number:
CF3050
TME Symbol:
CH-CF3050

Specification

Manufacturer
CHEMTRONICS
Type of cleaning cloth
cleaning sticks
Version
glueless, single sided
Quantity in set/package
50pcs.
Application
adhesives removing, applying adhesives, cleanroom, flux removing
Agent features
do not leave fibers
Length
152mm
Handle material
polypropylene
Tip material
foam
Resistance to
solvent
Width of cleaning swab
6.4mm
Length of cleaning swab
19.1mm
Gross weight59.14 g
Certificates
See other products in this category: Wipes & Cleaning Clothes CHEMTRONICS,
*
CF3050
29 in TME stock
Net price for quantities from 1 pcg - 28.11 USDGross price for quantities from 1 pcg - 28.11 USD
Net price for quantities from 3 pcg - 26.65 USDGross price for quantities from 3 pcg - 26.65 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.