+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF4050

Cleaning cloth: cleaning sticks; glueless,single sided; 50pcs.


Manufacturer: CHEMTRONICS

Manufacturer part number:
CF4050
TME Symbol:
CH-CF4050

Specification

Manufacturer
CHEMTRONICS
Type of cleaning cloth
cleaning sticks
Version
glueless, single sided
Quantity in set/package
50pcs.
Application
adhesives removing, applying adhesives, cleanroom, flux removing
Agent features
do not leave fibers
Length
73mm
Handle material
polypropylene
Tip material
foam
Resistance to
solvent
Width of cleaning swab
4.8mm
Length of cleaning swab
12.7mm
Gross weight21.9 g
Certificates
See other products in this category: Wipes & Cleaning Clothes CHEMTRONICS,
*
CF4050
0 in TME stock
No. of packages (Multiplicity: 48)
Minimum order quantity: 48.
Multiplicity: 48.
Product for special order