+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHEMTRONICS
Manufacturer | CHEMTRONICS | |
Type of cleaning cloth | cleaning sticks | |
Version | glueless, single sided | |
Quantity in set/package | 50pcs. | |
Application | applying adhesives, cleanroom | |
Agent features | elastic | |
Length | 185.7mm | |
Handle material | polypropylene | |
Tip material | polyvinylidene fluoride | |
Width of cleaning swab | 1.93mm | |
Length of cleaning swab | 15.7mm |