+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | HDMI - HDMI | |
Wire insulation material | PVC | |
Version | HDMI 1.4, High Speed + Ethernet | |
Support | 4K, ARC, HDCP, HDMI CEC, HEC, UHD 2160p | |
Cable length | 0.2m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Cable external diameter | 9mm | |
Shield structure | shielded twofold |