+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHI 16

Enclosure for connectors: HDC; size 77.27; for panel mounting

Manufacturer: ILME

Manufacturer part number:
CHI 16
TME Symbol:
CHI16

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for panel mounting
Locking system
with double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight165.15 g
Certificates
EAN code8015747017688
See other products in this category: ILME connectors ILME,
*
CHI 16
4364 in TME stock
Net price for quantities from 1 pcs - 18.67 USDGross price for quantities from 1 pcs - 18.67 USD
Net price for quantities from 5 pcs - 16.98 USDGross price for quantities from 5 pcs - 16.98 USD
Net price for quantities from 20 pcs - 15.20 USDGross price for quantities from 20 pcs - 15.20 USD
Net price for quantities from 100 pcs - 13.23 USDGross price for quantities from 100 pcs - 13.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 40 pcs