+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHI 24 LS

Enclosure for connectors: HDC; size 104.27; for panel mounting


Manufacturer: ILME

Manufacturer part number:
CHI 24 LS
TME Symbol:
CHI24LS

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for panel mounting
Locking system
with latch
Connector variant
with protective cap
IP rating
IP65, IP66, IP69
Application - series/manufacturer
C-TYPE
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight221.36 g
Certificates
EAN code8015747018364
See other products in this category: ILME connectors ILME,
*
CHI 24 LS
0 in TME stock
Net price for quantities from 1 pcs - 23.09 USDGross price for quantities from 1 pcs - 23.09 USD
Net price for quantities from 5 pcs - 21.00 USDGross price for quantities from 5 pcs - 21.00 USD
Net price for quantities from 20 pcs - 18.68 USDGross price for quantities from 20 pcs - 18.68 USD
Net price for quantities from 100 pcs - 16.48 USDGross price for quantities from 100 pcs - 16.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 20 pcs