+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

105031

Fuse; 500mA; 250V


Manufacturer: CHY FIREMATE

Manufacturer part number:
105031
TME Symbol:
CHY21C/FUSE-0.5

Specification

Manufacturer
CHY FIREMATE
Type of test accessories
fuse
Current rating
0.5A
Rated voltage
0.25kV
Related items
CHY21C
Gross weight1.56 g

WATCH VIDEO

See other products in this category: Accessories - Others CHY FIREMATE,
*
105031
0 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.