+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101355

Thermo-hygrometer; LCD; Sampling: 1x/s; -20÷60°C; 0÷100%RH; 0.1°C


Manufacturer: CHY FIREMATE

Manufacturer part number:
101355
TME Symbol:
CHY220

Specification

Manufacturer
CHY FIREMATE
Type of meter
thermo-hygrometer
Kind of display used
LCD
Sampling
1x/s
Temperature measuring range
-20...60°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±0.5°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±2.5%
Measurement
dew point, humidity, temperature
Measuring unit
°C, °F
Body dimensions
132.9x50.9x24.7mm
Weight with battery
118g
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • function
  • HOLD function
  • low battery indicator
  • MIN/MAX/MEDIUM function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight160 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Thermohygrometers CHY FIREMATE,
*
101355
0 in TME stock
Net price for quantities from 1 pcs - 93.41 USDGross price for quantities from 1 pcs - 93.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.