+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100818

Pliers; precision,flat; for electronics; 130mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
100818
TME Symbol:
CIMCO-100818

Specification

Manufacturer
CIMCO
Type of tool
pliers
Kind of pliers
flat, precision
Pliers/knives application
for electronics
Pliers length
130mm
Oblique pliers/knives features
  • return spring
  • two-component handle grips
Gross weight88.9 g
EAN code4021103008188
See other products in this category: Flat and Semicircular Pliers CIMCO,
*
100818
2 in TME stock
Net price for quantities from 1 pcs - 39.81 USDGross price for quantities from 1 pcs - 39.81 USD
Net price for quantities from 3 pcs - 37.32 USDGross price for quantities from 3 pcs - 37.32 USD
Net price for quantities from 10 pcs - 34.83 USDGross price for quantities from 10 pcs - 34.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.