+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101082

Pliers: flat; miniature; narrow profile; for electronics; 152mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
101082
TME Symbol:
CIMCO-101082

Specification

Manufacturer
CIMCO
Type of pliers
flat
Kind of pliers
miniature
Version
narrow profile
Pliers/knives application
for electronics
Oblique pliers/knives features
serrated jaws
Pliers length
152mm
Gross weight79 g
EAN code4021103010822
See other products in this category: Flat and Semicircular Pliers CIMCO,
*
101082
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.89 USDGross price for quantities from 1 pcs - 27.89 USD
Net price for quantities from 3 pcs - 26.15 USDGross price for quantities from 3 pcs - 26.15 USD
Net price for quantities from 5 pcs - 24.41 USDGross price for quantities from 5 pcs - 24.41 USD