+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101222

Pliers: adjustable; 250mm; chrome-vanadium steel; serrated jaws

NEW

Manufacturer: CIMCO

Manufacturer part number:
101222
TME Symbol:
CIMCO-101222

Specification

Manufacturer
CIMCO
Type of pliers
adjustable
Pliers length
250mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
serrated jaws
Gross weight340 g
EAN code4021103012222
See other products in this category: Adjustable Pliers CIMCO,
*
101222
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.61 USDGross price for quantities from 1 pcs - 37.61 USD
Net price for quantities from 3 pcs - 35.26 USDGross price for quantities from 3 pcs - 35.26 USD
Net price for quantities from 6 pcs - 32.91 USDGross price for quantities from 6 pcs - 32.91 USD