+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101224

Pliers: adjustable; 250mm; chrome-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
101224
TME Symbol:
CIMCO-101224

Specification

Manufacturer
CIMCO
Type of pliers
adjustable
Pliers length
250mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
  • ergonomic two-component handles
  • serrated jaws
Gross weight340 g
EAN code4021103012246
See other products in this category: Adjustable Pliers CIMCO,
*
101224
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.17 USDGross price for quantities from 1 pcs - 46.17 USD
Net price for quantities from 3 pcs - 43.28 USDGross price for quantities from 3 pcs - 43.28 USD
Net price for quantities from 6 pcs - 40.40 USDGross price for quantities from 6 pcs - 40.40 USD