+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101230

Pliers: adjustable; Pliers len: 240mm; Jaws opening max: 37mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
101230
TME Symbol:
CIMCO-101230

Specification

Manufacturer
CIMCO
Type of pliers
adjustable
Pliers length
240mm
Jaws opening max
37mm
Oblique pliers/knives features
PVC coated handles
Gross weight405 g
EAN code4021103012307
See other products in this category: Adjustable Pliers CIMCO,
*
101230
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.95 USDGross price for quantities from 1 pcs - 46.95 USD
Net price for quantities from 3 pcs - 44.01 USDGross price for quantities from 3 pcs - 44.01 USD
Net price for quantities from 5 pcs - 41.08 USDGross price for quantities from 5 pcs - 41.08 USD