+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101239

Pliers: adjustable; Pliers len: 250mm; Jaws opening max: 46mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
101239
TME Symbol:
CIMCO-101239

Specification

Manufacturer
CIMCO
Type of pliers
adjustable
Pliers length
250mm
Jaws opening max
46mm
Oblique pliers/knives features
PVC coated handles
Gross weight490 g
EAN code4021103012390
See other products in this category: Adjustable Pliers CIMCO,
*
101239
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 103.23 USDGross price for quantities from 1 pcs - 103.23 USD
Net price for quantities from 3 pcs - 96.77 USDGross price for quantities from 3 pcs - 96.77 USD
Net price for quantities from 10 pcs - 90.32 USDGross price for quantities from 10 pcs - 90.32 USD