+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101241

Pliers: adjustable; Pliers len: 180mm; Jaws opening max: 36mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
101241
TME Symbol:
CIMCO-101241

Specification

Manufacturer
CIMCO
Type of pliers
adjustable
Pliers length
180mm
Jaws opening max
36mm
Oblique pliers/knives features
PVC coated handles
Gross weight275 g
EAN code4021103012413
See other products in this category: Adjustable Pliers CIMCO,
*
101241
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.69 USDGross price for quantities from 1 pcs - 95.69 USD
Net price for quantities from 3 pcs - 89.71 USDGross price for quantities from 3 pcs - 89.71 USD
Net price for quantities from 10 pcs - 83.73 USDGross price for quantities from 10 pcs - 83.73 USD