+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101243

Pliers: adjustable; Pliers len: 300mm; Jaws opening max: 60mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
101243
TME Symbol:
CIMCO-101243

Specification

Manufacturer
CIMCO
Type of pliers
adjustable
Pliers length
300mm
Jaws opening max
60mm
Oblique pliers/knives features
PVC coated handles
Gross weight640 g
EAN code4021103012437
See other products in this category: Adjustable Pliers CIMCO,
*
101243
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 142.34 USDGross price for quantities from 1 pcs - 142.34 USD
Net price for quantities from 3 pcs - 133.44 USDGross price for quantities from 3 pcs - 133.44 USD
Net price for quantities from 10 pcs - 124.55 USDGross price for quantities from 10 pcs - 124.55 USD