+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101279

Pliers: adjustable; for pipe gripping; 320mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
101279
TME Symbol:
CIMCO-101279

Specification

Manufacturer
CIMCO
Type of pliers
adjustable
Kind of pliers
for pipe gripping
Pliers length
320mm
Gross weight878 g
EAN code4021103012796
See other products in this category: Adjustable Pliers CIMCO,
*
101279
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.99 USDGross price for quantities from 1 pcs - 64.99 USD
Net price for quantities from 3 pcs - 60.92 USDGross price for quantities from 3 pcs - 60.92 USD
Net price for quantities from 5 pcs - 56.86 USDGross price for quantities from 5 pcs - 56.86 USD