+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111911

Screwdriver: precision; hex key; HEX 0.9mm; Blade length: 40mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111911
TME Symbol:
CIMCO-111911

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 0.9mm
Blade length
40mm
Overall length
140mm
Gross weight19 g
EAN code4021103119112
See other products in this category: Precision Screwdrivers CIMCO,
*
111911
0 in TME stock
Net price for quantities from 1 pcs - 11.47 USDGross price for quantities from 1 pcs - 11.47 USD
Net price for quantities from 6 pcs - 10.75 USDGross price for quantities from 6 pcs - 10.75 USD
Net price for quantities from 12 pcs - 10.03 USDGross price for quantities from 12 pcs - 10.03 USD
No. of pieces (Multiplicity: 1)