+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112208

Wrench: flat; double-sided; 12mm,13mm; Chrom-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
112208
TME Symbol:
CIMCO-112208

Specification

Manufacturer
CIMCO
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110 ISO 3318
Key features
flat head has 15° offset
Plating material
chromium
Spanner size
  • 12mm
  • 13mm
Gross weight73 g
EAN code4021103122082
See other products in this category: Wrenches and Combination Wrenches CIMCO,
*
112208
0 in TME stock
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 3 pcs - 9.09 USDGross price for quantities from 3 pcs - 9.09 USD
Net price for quantities from 10 pcs - 8.49 USDGross price for quantities from 10 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.