+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112212

Wrench: flat; double-sided; 13mm,17mm; Chrom-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
112212
TME Symbol:
CIMCO-112212

Specification

Manufacturer
CIMCO
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110 ISO 3318
Key features
flat head has 15° offset
Plating material
chromium
Spanner size
  • 13mm
  • 17mm
Gross weight118 g
EAN code4021103122129
See other products in this category: Wrenches and Combination Wrenches CIMCO,
*
112212
0 in TME stock
Net price for quantities from 1 pcs - 11.52 USDGross price for quantities from 1 pcs - 11.52 USD
Net price for quantities from 3 pcs - 10.80 USDGross price for quantities from 3 pcs - 10.80 USD
Net price for quantities from 10 pcs - 10.07 USDGross price for quantities from 10 pcs - 10.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.