+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112238

Wrench: flat; double-sided; 30mm,32mm; Chrom-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
112238
TME Symbol:
CIMCO-112238

Specification

Manufacturer
CIMCO
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110 ISO 3318
Key features
flat head has 15° offset
Plating material
chromium
Spanner size
  • 30mm
  • 32mm
Gross weight530 g
EAN code4021103122389
See other products in this category: Wrenches and Combination Wrenches CIMCO,
*
112238
0 in TME stock
Net price for quantities from 1 pcs - 25.94 USDGross price for quantities from 1 pcs - 25.94 USD
Net price for quantities from 3 pcs - 24.32 USDGross price for quantities from 3 pcs - 24.32 USD
Net price for quantities from 5 pcs - 22.70 USDGross price for quantities from 5 pcs - 22.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.