+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

112312

Wrench: flat-set; Chrom-vanadium steel; 12pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
112312
TME Symbol:
CIMCO-112312

Specification

Manufacturer
CIMCO
Type of wrench
flat - set
Material
Chrom-vanadium steel
Key features
flat head has 15° offset
Quantity in set/package
12pcs.
Conform to the norm
DIN 3110 ISO 3318
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
Gross weight2.289 kg
EAN code4021103123126
See other products in this category: Wrenches Sets CIMCO,
*
112312
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 124.76 USDGross price for quantities from 1 set - 124.76 USD
Net price for quantities from 3 set - 116.96 USDGross price for quantities from 3 set - 116.96 USD
Net price for quantities from 8 set - 109.16 USDGross price for quantities from 8 set - 109.16 USD