+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112432

Wrench: ring-set; Chrom-vanadium steel; 12pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
112432
TME Symbol:
CIMCO-112432

Specification

Manufacturer
CIMCO
Type of wrench
ring - set
Material
Chrom-vanadium steel
Quantity in set/package
12pcs.
Conform to the norm
DIN 838 ISO 3318
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
Key features
  • box end has 75° offset
  • offset
Gross weight3.19 kg
EAN code4021103124321
See other products in this category: Wrenches Sets CIMCO,
*
112432
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 183.61 USDGross price for quantities from 1 set - 183.61 USD
Net price for quantities from 3 set - 172.14 USDGross price for quantities from 3 set - 172.14 USD
Net price for quantities from 6 set - 160.66 USDGross price for quantities from 6 set - 160.66 USD