+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112500

Wrench: combination spanner-set; Chrom-vanadium steel; 17pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
112500
TME Symbol:
CIMCO-112500

Specification

Manufacturer
CIMCO
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
17pcs.
Conform to the norm
DIN 3113A ISO 3318
Gross weight1.658 kg
EAN code4021103125007
See other products in this category: Wrenches Sets CIMCO,
*
112500
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 193.83 USDGross price for quantities from 1 set - 193.83 USD
Net price for quantities from 3 set - 181.72 USDGross price for quantities from 3 set - 181.72 USD
Net price for quantities from 10 set - 169.60 USDGross price for quantities from 10 set - 169.60 USD