+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112505

Wrench: combination spanner-set; rattle; Chrom-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
112505
TME Symbol:
CIMCO-112505

Specification

Manufacturer
CIMCO
Type of wrench
combination spanner - set
Kind of wrench
rattle
Kind of package
carrying case
Material
Chrom-vanadium steel
Plating material
chromium, nickel
Quantity in set/package
12pcs.
Number of teeth
72
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.65 kg
EAN code4021103125052
See other products in this category: Wrenches Sets CIMCO,
*
112505
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 235.15 USDGross price for quantities from 1 set - 235.15 USD
Net price for quantities from 3 set - 220.46 USDGross price for quantities from 3 set - 220.46 USD
Net price for quantities from 5 set - 205.76 USDGross price for quantities from 5 set - 205.76 USD