+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112560

Socket: hex key-bit; insulated; 4mm; 3/8"; Socket bit length: 65mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
112560
TME Symbol:
CIMCO-112560

Specification

Manufacturer
CIMCO
Type of socket
hex key - bit
Kind of wrench
insulated
Socket size
4mm
Holder socket size - inch
3/8"
Socket length
65mm
Conform to the norm
VDE
Gross weight59 g
EAN code4021103125601
See other products in this category: Socket Wrenches CIMCO,
*
112560
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.54 USDGross price for quantities from 1 pcs - 44.54 USD
Net price for quantities from 3 pcs - 41.76 USDGross price for quantities from 3 pcs - 41.76 USD
Net price for quantities from 5 pcs - 38.97 USDGross price for quantities from 5 pcs - 38.97 USD