+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112582

Wrench: torque; rattle,insulated; 370mm; 5÷50Nm; 1/2"; with switch

NEW

Manufacturer: CIMCO

Manufacturer part number:
112582
TME Symbol:
CIMCO-112582

Specification

Manufacturer
CIMCO
Type of wrench
torque
Kind of wrench
insulated, rattle
Overall length
370mm
Torque
5...50Nm
Holder socket size - inch
1/2"
Conform to the norm
DIN EN 60900 VDE
Version
with switch
Gross weight1.084 kg
EAN code4021103125823
See other products in this category: Torque Wrenches CIMCO,
*
112582
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 803.87 USDGross price for quantities from 1 pcs - 803.87 USD
Net price for quantities from 3 pcs - 753.63 USDGross price for quantities from 3 pcs - 753.63 USD
Net price for quantities from 5 pcs - 703.39 USDGross price for quantities from 5 pcs - 703.39 USD