+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112910

Wrench; socket spanner,triangular; 70mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
112910
TME Symbol:
CIMCO-112910

Specification

Manufacturer
CIMCO
Type of tool
wrench
Kind of wrench
socket spanner, triangular
Kind of holder
T
Spanner size
10mm
Length
70mm
Gross weight160 g
EAN code4021103129104
See other products in this category: Wrenches - Others CIMCO,
*
112910
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.26 USDGross price for quantities from 1 pcs - 13.26 USD
Net price for quantities from 3 pcs - 12.44 USDGross price for quantities from 3 pcs - 12.44 USD
Net price for quantities from 5 pcs - 11.61 USDGross price for quantities from 5 pcs - 11.61 USD