+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

113160

Socket: specialist-set; for damaged screws; Spezial; 7pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
113160
TME Symbol:
CIMCO-113160

Specification

Manufacturer
CIMCO
Type of socket
specialist - set
Kind of wrench
for damaged screws
Manufacturer series
Spezial
Quantity in set/package
7pcs.
Kit contents
knob
Spanner size
  • 8mm
  • 10mm
  • 11mm
  • 13mm
  • 15mm
  • 17mm
Gross weight680 g
EAN code4021103131602
See other products in this category: Wrenches Sets CIMCO,
See other products from this series.:
*
113160
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 55.88 USDGross price for quantities from 1 set - 55.88 USD
Net price for quantities from 3 set - 52.39 USDGross price for quantities from 3 set - 52.39 USD
Net price for quantities from 5 set - 48.90 USDGross price for quantities from 5 set - 48.90 USD