+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

114602

Tools set: screwdriver bits; plastic cassette; 90mm; 21pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
114602
TME Symbol:
CIMCO-114602

Specification

Manufacturer
CIMCO
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Phillips, Pozidriv®, Torx®
Length
90mm
Kit contents
screwdriver bit holder;
Quantity in set/package
21pcs.
Gross weight450 g
EAN code4021103146026
See other products in this category: Screwdriver Bits Sets CIMCO,
*
114602
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 37.32 USDGross price for quantities from 1 set - 37.32 USD
Net price for quantities from 3 set - 34.99 USDGross price for quantities from 3 set - 34.99 USD
Net price for quantities from 10 set - 32.66 USDGross price for quantities from 10 set - 32.66 USD