+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117102

Screwdriver: universal-set; Phillips,slot; 3pcs; 300mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
117102
TME Symbol:
CIMCO-117102

Specification

Manufacturer
CIMCO
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Conform to the norm
ISO 2380
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
3pcs.
Overall length
300mm
Gross weight310 g
EAN code4021103171028
See other products in this category: Screwdrivers Sets CIMCO,
*
117102
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 44.67 USDGross price for quantities from 1 set - 44.67 USD
Net price for quantities from 3 set - 41.88 USDGross price for quantities from 3 set - 41.88 USD
Net price for quantities from 5 set - 39.09 USDGross price for quantities from 5 set - 39.09 USD