+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CIMCO
Manufacturer | CIMCO | |
Type of screwdriver | standard | |
Kind of bit | slot | |
Bit size | 5.5mm | |
Blade length | 100mm | |
Overall length | 220mm | |
Screwdriver features | two-component handle | |
Blade material | chrome vanadium steel | |
Conform to the norm | ISO 2380 |