+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117106

Screwdriver: standard; slot; 6.5mm; Blade length: 150mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
117106
TME Symbol:
CIMCO-117106

Specification

Manufacturer
CIMCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
6.5mm
Blade length
150mm
Overall length
245mm
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Conform to the norm
ISO 2380
Gross weight77 g
EAN code4021103171066
See other products in this category: Standard Screwdrivers CIMCO,
*
117106
0 in TME stock
Net price for quantities from 1 pcs - 12.45 USDGross price for quantities from 1 pcs - 12.45 USD
Net price for quantities from 6 pcs - 11.67 USDGross price for quantities from 6 pcs - 11.67 USD
Net price for quantities from 12 pcs - 10.89 USDGross price for quantities from 12 pcs - 10.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.