+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117108

Screwdriver: standard; slot; 8mm; Blade length: 175mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
117108
TME Symbol:
CIMCO-117108

Specification

Manufacturer
CIMCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
8mm
Blade length
175mm
Overall length
285mm
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Conform to the norm
ISO 2380
Gross weight121 g
EAN code4021103171080
See other products in this category: Standard Screwdrivers CIMCO,
*
117108
0 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 6 pcs - 14.06 USDGross price for quantities from 6 pcs - 14.06 USD
Net price for quantities from 12 pcs - 13.13 USDGross price for quantities from 12 pcs - 13.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.