+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117110

Screwdriver: standard; slot; 10mm; Blade length: 200mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
117110
TME Symbol:
CIMCO-117110

Specification

Manufacturer
CIMCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
10mm
Blade length
200mm
Overall length
310mm
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Conform to the norm
ISO 2380
Gross weight148 g
EAN code4021103171103
See other products in this category: Standard Screwdrivers CIMCO,
*
117110
0 in TME stock
Net price for quantities from 1 pcs - 18.40 USDGross price for quantities from 1 pcs - 18.40 USD
Net price for quantities from 6 pcs - 17.26 USDGross price for quantities from 6 pcs - 17.26 USD
Net price for quantities from 12 pcs - 16.11 USDGross price for quantities from 12 pcs - 16.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.