+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117122

Screwdriver: standard; slot; 3mm; Blade length: 100mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
117122
TME Symbol:
CIMCO-117122

Specification

Manufacturer
CIMCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
3mm
Blade length
100mm
Overall length
185mm
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Conform to the norm
ISO 2380
Gross weight33 g
EAN code4021103171226
See other products in this category: Standard Screwdrivers CIMCO,
*
117122
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 6 pcs - 6.70 USDGross price for quantities from 6 pcs - 6.70 USD
Net price for quantities from 12 pcs - 6.25 USDGross price for quantities from 12 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.