+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117123

Screwdriver: standard; slot; 3.5mm; Blade length: 100mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
117123
TME Symbol:
CIMCO-117123

Specification

Manufacturer
CIMCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
3.5mm
Blade length
100mm
Overall length
185mm
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Conform to the norm
ISO 2380
Gross weight36 g
EAN code4021103171233
See other products in this category: Standard Screwdrivers CIMCO,
*
117123
0 in TME stock
Net price for quantities from 1 pcs - 7.07 USDGross price for quantities from 1 pcs - 7.07 USD
Net price for quantities from 6 pcs - 6.63 USDGross price for quantities from 6 pcs - 6.63 USD
Net price for quantities from 12 pcs - 6.19 USDGross price for quantities from 12 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.