+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117701

Screwdriver: insulated; slot; 2.5x0.4mm; Blade length: 75mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
117701
TME Symbol:
CIMCO-117701

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated
Kind of bit
slot
Bit size
2.5x0.4mm
Blade length
75mm
Overall length
160mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Gross weight35.7 g
EAN code4021103177013
See other products in this category: Insulated Screwdrivers CIMCO,
*
117701
12 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 6 pcs - 6.85 USDGross price for quantities from 6 pcs - 6.85 USD
Net price for quantities from 12 pcs - 6.39 USDGross price for quantities from 12 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs