+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117741

Screwdriver: insulated; Pozidriv®; PZ1; Blade length: 80mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
117741
TME Symbol:
CIMCO-117741

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
80mm
Overall length
165mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Gross weight48.1 g
EAN code4021103177419
See other products in this category: Insulated Screwdrivers CIMCO,
*
117741
12 in TME stock
Net price for quantities from 1 pcs - 10.29 USDGross price for quantities from 1 pcs - 10.29 USD
Net price for quantities from 6 pcs - 9.64 USDGross price for quantities from 6 pcs - 9.64 USD
Net price for quantities from 12 pcs - 9.00 USDGross price for quantities from 12 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs