+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117780

Screwdriver: insulated; slim; PlusMinus PZ-type; PZ1

NEW

Manufacturer: CIMCO

Manufacturer part number:
117780
TME Symbol:
CIMCO-117780

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated
Version
slim
Kind of bit
PlusMinus PZ-type
Bit size
PZ1
Blade length
80mm
Overall length
165mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Gross weight45.53 g
EAN code4021103177808
See other products in this category: Insulated Screwdrivers CIMCO,
*
117780
11 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 6 pcs - 11.72 USDGross price for quantities from 6 pcs - 11.72 USD
Net price for quantities from 12 pcs - 10.93 USDGross price for quantities from 12 pcs - 10.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.