+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: CIMCO
Manufacturer | CIMCO | |
Type of screwdriver | insulated | |
Version | slim | |
Kind of bit | PlusMinus PZ-type | |
Bit size | PZ2 | |
Blade length | 100mm | |
Overall length | 195mm | |
Conform to the norm | IEC 60900 VDE | |
Screwdriver features | two-component handle | |
Blade material | chrome vanadium steel |