+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117820

Screwdriver: insulated-set; hex key; 5pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117820
TME Symbol:
CIMCO-117820

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
hex key
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
5pcs.
Gross weight499.9 g
EAN code4021103178201
See other products in this category: Screwdrivers Sets CIMCO,
*
117820
2 in TME stock
Net price for quantities from 1 set - 85.15 USDGross price for quantities from 1 set - 85.15 USD
Net price for quantities from 3 set - 79.83 USDGross price for quantities from 3 set - 79.83 USD
Net price for quantities from 5 set - 74.51 USDGross price for quantities from 5 set - 74.51 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.