+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117854

Screwdriver: insulated-set; Torx®; PZ1,PZ2,TX10,TX15,TX20,TX25

NEW

Manufacturer: CIMCO

Manufacturer part number:
117854
TME Symbol:
CIMCO-117854

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
Torx®
Bit size
PZ1, PZ2, TX10, TX15, TX20, TX25
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Version
slim
Quantity in set/package
6pcs.
Gross weight474.9 g
EAN code4021103014134
See other products in this category: Screwdrivers Sets CIMCO,
*
117854
2 in TME stock
Net price for quantities from 1 set - 76.37 USDGross price for quantities from 1 set - 76.37 USD
Net price for quantities from 3 set - 71.60 USDGross price for quantities from 3 set - 71.60 USD
Net price for quantities from 5 set - 66.83 USDGross price for quantities from 5 set - 66.83 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.