+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120507

Hacksaw blade; universal; 25teeth/inch; 200mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
120507
TME Symbol:
CIMCO-120507

Specification

Manufacturer
CIMCO
Type of power tool accessories
hacksaw blade
Tools application
universal
Balde teeth density
25teeth/inch
Length
0.2m
Gross weight4 g
EAN code4021103205075
See other products in this category: Saw and Hack Saw CIMCO,
*
120507
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 6 pcs - 1.41 USDGross price for quantities from 6 pcs - 1.41 USD
Net price for quantities from 12 pcs - 1.31 USDGross price for quantities from 12 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.