+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120512

Hacksaw blade; metal; 32teeth/inch; 150mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
120512
TME Symbol:
CIMCO-120512

Specification

Manufacturer
CIMCO
Type of power tool accessories
hacksaw blade
Tools application
metal
Balde teeth density
32teeth/inch
Length
0.15m
Gross weight4 g
EAN code4021103205129
See other products in this category: Saw and Hack Saw CIMCO,
*
120512
0 in TME stock
Net price for quantities from 1 set - 1.50 USDGross price for quantities from 1 set - 1.50 USD
Net price for quantities from 6 set - 1.41 USDGross price for quantities from 6 set - 1.41 USD
Net price for quantities from 12 set - 1.31 USDGross price for quantities from 12 set - 1.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.