+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

140850

Tap; M12; 1.5; L: 70mm; Holder: square; 12mm; Working part len: 24mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
140850
TME Symbol:
CIMCO-140850

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
M12
Thread pitch
1.5
Length
70mm
Kind of holder
square
Holder socket size - mm
12mm
Working part length
24mm
Gross weight40 g
EAN code4021103408506
See other products in this category: Threading Dies and Taps CIMCO,
*
140850
0 in TME stock
Net price for quantities from 1 pcs - 21.83 USDGross price for quantities from 1 pcs - 21.83 USD
Net price for quantities from 3 pcs - 20.47 USDGross price for quantities from 3 pcs - 20.47 USD
Net price for quantities from 5 pcs - 19.10 USDGross price for quantities from 5 pcs - 19.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.