+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

140854

Tap; M20; 1.5; L: 80mm; Holder: square; 20mm; Working part len: 28mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
140854
TME Symbol:
CIMCO-140854

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
M20
Thread pitch
1.5
Length
80mm
Kind of holder
square
Holder socket size - mm
20mm
Working part length
28mm
Gross weight120 g
EAN code4021103408544
See other products in this category: Threading Dies and Taps CIMCO,
*
140854
0 in TME stock
Net price for quantities from 1 pcs - 33.21 USDGross price for quantities from 1 pcs - 33.21 USD
Net price for quantities from 3 pcs - 31.13 USDGross price for quantities from 3 pcs - 31.13 USD
Net price for quantities from 5 pcs - 29.05 USDGross price for quantities from 5 pcs - 29.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.